Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C3V3-HE3-08

DigiKey Part Number
BZX384C3V3-HE3-08GITR-ND - Tape & Reel (TR)
BZX384C3V3-HE3-08GICT-ND - Cut Tape (CT)
BZX384C3V3-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C3V3-HE3-08
Description
DIODE ZENER 3.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384C3V3-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C3V3-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C3V3-HE3_A08TR-ND1,31317 KčMFR Recommended
BZT52C3V3S-7-FDiodes Incorporated123BZT52C3V3S-FDICT-ND5,21000 KčSimilar
MMSZ5226BS-7-FDiodes Incorporated8 739MMSZ5226BS-FDICT-ND5,21000 KčSimilar
PZU3.3B2A,115Nexperia USA Inc.9401727-PZU3.3B2A,115CT-ND5,21000 KčSimilar
SZMM3Z3V3ST1Gonsemi0SZMM3Z3V3ST1GOSCT-ND7,30000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč