
BAV199HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAV199HYFHT116TR-ND - Tape & Reel (TR) 846-BAV199HYFHT116CT-ND - Cut Tape (CT) 846-BAV199HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199HYT116 | Rohm Semiconductor | 8 461 | 846-BAV199HYT116CT-ND | 107,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79512 Kč | 5 385,36 Kč |
| 6 000 | 1,62171 Kč | 9 730,26 Kč |
| 9 000 | 1,53327 Kč | 13 799,43 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 21 000 | 1,37497 Kč | 28 874,37 Kč |
| 30 000 | 1,31771 Kč | 39 531,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











