
DMN2310UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2310UTQ-7TR-ND - Tape & Reel (TR) 31-DMN2310UTQ-7CT-ND - Cut Tape (CT) 31-DMN2310UTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2310UTQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 290mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 38 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 290mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 240mOhm @ 300mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 950mV @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 3,00110 Kč | 300,11 Kč |
| 500 | 2,22404 Kč | 1 112,02 Kč |
| 1 000 | 1,97314 Kč | 1 973,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65315 Kč | 4 959,45 Kč |
| 6 000 | 1,49173 Kč | 8 950,38 Kč |
| 9 000 | 1,40941 Kč | 12 684,69 Kč |
| 15 000 | 1,31687 Kč | 19 753,05 Kč |
| 21 000 | 1,26204 Kč | 26 502,84 Kč |
| 30 000 | 1,20872 Kč | 36 261,60 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |











