Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B15-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B15-E3-18GITR-ND - Tape & Reel (TR) BZT52B15-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52B15-E3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B15-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BZT52B15-G3-08 | Vishay General Semiconductor - Diodes Division | 7 922 | 112-BZT52B15-G3-08CT-ND | 7,98000 Kč | Parametric Equivalent |
| BZT52B15-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B15-G3-18-ND | 1,33054 Kč | Parametric Equivalent |
| BZT52B15-HE3-08 | Vishay General Semiconductor - Diodes Division | 2 239 | 112-BZT52B15-HE3-08CT-ND | 3,78000 Kč | Parametric Equivalent |
| BZT52C15-13-F | Diodes Incorporated | 0 | BZT52C15-13-FDICT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| 2 000 | 2,22569 Kč | 4 451,38 Kč |
| 5 000 | 1,94513 Kč | 9 725,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,77150 Kč | 17 715,00 Kč |
| 20 000 | 1,62542 Kč | 32 508,40 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| 50 000 | 1,46737 Kč | 73 368,50 Kč |
| 70 000 | 1,41784 Kč | 99 248,80 Kč |
| 100 000 | 1,36972 Kč | 136 972,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






