


BZT52B15-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B15-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B15-G3-08CT-ND - Cut Tape (CT) 112-BZT52B15-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15-G3-08 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,03100 Kč | 50,31 Kč |
| 100 | 3,21850 Kč | 321,85 Kč |
| 500 | 2,02164 Kč | 1 010,82 Kč |
| 1 000 | 1,46466 Kč | 1 464,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21402 Kč | 3 642,06 Kč |
| 6 000 | 1,09078 Kč | 6 544,68 Kč |
| 9 000 | 1,02789 Kč | 9 251,01 Kč |
| 15 000 | 0,95719 Kč | 14 357,85 Kč |
| 21 000 | 0,91529 Kč | 19 221,09 Kč |
| 30 000 | 0,87455 Kč | 26 236,50 Kč |
| 75 000 | 0,78511 Kč | 58 883,25 Kč |
| 150 000 | 0,72985 Kč | 109 477,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

