


BZT52B15-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B15-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B15-E3-08CT-ND - Cut Tape (CT) 112-BZT52B15-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15-E3-08 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 2,80030 Kč | 1 400,15 Kč |
| 1 000 | 2,49246 Kč | 2 492,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10057 Kč | 6 301,71 Kč |
| 6 000 | 1,90287 Kč | 11 417,22 Kč |
| 9 000 | 1,80210 Kč | 16 218,90 Kč |
| 15 000 | 1,68879 Kč | 25 331,85 Kč |
| 21 000 | 1,62167 Kč | 34 055,07 Kč |
| 30 000 | 1,55642 Kč | 46 692,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


