Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5245B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5245BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ5245B TR13 PBFREE |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B15-E3-08CT-ND | 9,59000 Kč | Similar |
| BZT52B15-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B15-E3-18GICT-ND | 9,59000 Kč | Similar |
| BZT52B15-G3-08 | Vishay General Semiconductor - Diodes Division | 65 | 112-BZT52B15-G3-08CT-ND | 7,93000 Kč | Similar |
| BZT52B15-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B15-G3-18-ND | 1,32151 Kč | Similar |
| BZT52B15-HE3-08 | Vishay General Semiconductor - Diodes Division | 2 239 | 112-BZT52B15-HE3-08CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,20326 Kč | 22 032,60 Kč |
| Unit Price without VAT: | 2,20326 Kč |
|---|---|
| Unit Price with VAT: | 2,66594 Kč |



