


BZT52C15-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C15-E3-18TR-ND - Tape & Reel (TR) 112-BZT52C15-E3-18CT-ND - Cut Tape (CT) 112-BZT52C15-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15-E3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,74738 Kč | 1 373,69 Kč |
| 1 000 | 2,44459 Kč | 2 444,59 Kč |
| 2 000 | 2,18925 Kč | 4 378,50 Kč |
| 5 000 | 1,91254 Kč | 9 562,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74128 Kč | 17 412,80 Kč |
| 20 000 | 1,59722 Kč | 31 944,40 Kč |
| 30 000 | 1,52383 Kč | 45 714,90 Kč |
| 50 000 | 1,44134 Kč | 72 067,00 Kč |
| 70 000 | 1,39250 Kč | 97 475,00 Kč |
| 100 000 | 1,34503 Kč | 134 503,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

