Diode 40 V 30mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT81S-TR

DigiKey Part Number
BAT81S-TRGITR-ND - Tape & Reel (TR)
BAT81S-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT81S-TR
Description
DIODE SCHOTTKY 40V 30MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,98400 Kč59,84 Kč
1003,78170 Kč378,17 Kč
5002,82256 Kč1 411,28 Kč
1 0002,51241 Kč2 512,41 Kč
2 0002,25120 Kč4 502,40 Kč
5 0001,96789 Kč9 839,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,79258 Kč17 925,80 Kč
20 0001,64512 Kč32 902,40 Kč
30 0001,56997 Kč47 099,10 Kč
50 0001,48555 Kč74 277,50 Kč
70 0001,43556 Kč100 489,20 Kč
100 0001,38697 Kč138 697,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč