Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702IP

DigiKey Part Number
296-10300-5-ND
Manufacturer
Manufacturer Product Number
TLC3702IP
Description
IC COMPARATOR 2 GEN PUR 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC3702IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
65µA
Packaging
Tube
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Active
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
8-PDIP
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 073
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,47100 Kč334,71 Kč
5028,72940 Kč1 436,47 Kč
10027,25960 Kč2 725,96 Kč
25025,70660 Kč6 426,65 Kč
50024,77134 Kč12 385,67 Kč
1 00024,00155 Kč24 001,55 Kč
2 50023,18868 Kč57 971,70 Kč
5 00022,69884 Kč113 494,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč

Other Suppliers on DigiKey

6 980In Stock
Ships from Rochester Electronics, LLC