
PD204-6C/L3 | |
|---|---|
DigiKey Part Number | 1080-1141-ND |
Manufacturer | |
Manufacturer Product Number | PD204-6C/L3 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns Radial |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 170 V |
Manufacturer Everlight Electronics Co Ltd | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 9mm² |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 760nm ~ 1100nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
Response Time 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 7,75250 Kč | 775,25 Kč |
| 500 | 6,46024 Kč | 3 230,12 Kč |
| 1 000 | 6,03651 Kč | 6 036,51 Kč |
| 2 000 | 5,67629 Kč | 11 352,58 Kč |
| 5 000 | 5,28263 Kč | 26 413,15 Kč |
| 10 000 | 5,04456 Kč | 50 445,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











