Photodiode 950nm 100ns 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEFD4300

DigiKey Part Number
TEFD4300-ND
Manufacturer
Manufacturer Product Number
TEFD4300
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
TEFD4300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
350nm ~ 1120nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
150pA
Active Area
-
Viewing Angle
40°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 083
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,54100 Kč105,41 Kč
1007,66850 Kč766,85 Kč
5006,38088 Kč3 190,44 Kč
1 0005,95797 Kč5 957,97 Kč
2 0005,59870 Kč11 197,40 Kč
5 0005,20587 Kč26 029,35 Kč
10 0004,96088 Kč49 608,80 Kč
25 0004,69377 Kč117 344,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč