
HLPD-B0D0-00000 | |
|---|---|
DigiKey Part Number | 516-HLPD-B0D0-00000TR-ND - Tape & Reel (TR) 516-HLPD-B0D0-00000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLPD-B0D0-00000 |
Description | SENSOR PHOTODIODE 960NM RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Photodiode 960nm 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 960nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 500 | 8,40718 Kč | 4 203,59 Kč |
| 1 000 | 7,88349 Kč | 7 883,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,32303 Kč | 12 646,06 Kč |
| 4 000 | 6,00270 Kč | 24 010,80 Kč |
| 6 000 | 5,83849 Kč | 35 030,94 Kč |
| 10 000 | 5,65315 Kč | 56 531,50 Kč |
| 14 000 | 5,54292 Kč | 77 600,88 Kč |
| 20 000 | 5,53822 Kč | 110 764,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










