Photodiode 900nm 5ns 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2505-Z

DigiKey Part Number
475-SFH2505-Z-ND
Manufacturer
Manufacturer Product Number
SFH 2505-Z
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 2505-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
750nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
100pA
Active Area
1mm²
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,03500 Kč150,35 Kč
10011,10580 Kč1 110,58 Kč
5009,35040 Kč4 675,20 Kč
1 0008,77590 Kč8 775,90 Kč
2 0008,28833 Kč16 576,66 Kč
5 0007,75578 Kč38 778,90 Kč
10 0007,42389 Kč74 238,90 Kč
25 0007,06227 Kč176 556,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč