Photodiode 900nm 24° Radial, Lensed Metal Can, TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW24R

DigiKey Part Number
751-1014-ND
Manufacturer
Manufacturer Product Number
BPW24R
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 24° Radial, Lensed Metal Can, TO-46-2
Datasheet
 Datasheet
EDA/CAD Models
BPW24R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
600nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
0.79mm²
Viewing Angle
24°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial, Lensed Metal Can, TO-46-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 797
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1072,21200 Kč722,12 Kč
10057,25310 Kč5 725,31 Kč
50050,70598 Kč25 352,99 Kč
1 00048,57656 Kč48 576,56 Kč
2 00046,77525 Kč93 550,50 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč