
SFH 2505 FA-Z | |
|---|---|
DigiKey Part Number | 475-SFH2505FA-ZTR-ND - Tape & Reel (TR) 475-SFH2505FA-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFH 2505 FA-Z |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2505 FA-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 1mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 100 | 11,10580 Kč | 1 110,58 Kč |
| 500 | 9,35040 Kč | 4 675,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77590 Kč | 8 775,90 Kč |
| 2 000 | 8,28833 Kč | 16 576,66 Kč |
| 3 000 | 8,03817 Kč | 24 114,51 Kč |
| 5 000 | 7,75578 Kč | 38 778,90 Kč |
| 7 000 | 7,58772 Kč | 53 114,04 Kč |
| 10 000 | 7,42389 Kč | 74 238,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










