
BAT81S-TAP | |
|---|---|
DigiKey Part Number | 112-BAT81S-TAPCT-ND - Cut Tape (CT) 112-BAT81S-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT81S-TAP |
Description | DIODE SCHOTTKY 40V 30MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 2,78266 Kč | 1 391,33 Kč |
| 1 000 | 2,47650 Kč | 2 476,50 Kč |
| 2 000 | 2,21844 Kč | 4 436,88 Kč |
| 5 000 | 1,93862 Kč | 9 693,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76547 Kč | 17 654,70 Kč |
| 20 000 | 1,61980 Kč | 32 396,00 Kč |
| 30 000 | 1,54556 Kč | 46 366,80 Kč |
| 50 000 | 1,46217 Kč | 73 108,50 Kč |
| 70 000 | 1,41278 Kč | 98 894,60 Kč |
| 100 000 | 1,36478 Kč | 136 478,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


