
BAS70-04-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-04-G3-08TR-ND - Tape & Reel (TR) 112-BAS70-04-G3-08CT-ND - Cut Tape (CT) 112-BAS70-04-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-G3-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,84810 Kč | 284,81 Kč |
| 500 | 2,11090 Kč | 1 055,45 Kč |
| 1 000 | 1,87282 Kč | 1 872,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56949 Kč | 4 708,47 Kč |
| 6 000 | 1,41642 Kč | 8 498,52 Kč |
| 9 000 | 1,33834 Kč | 12 045,06 Kč |
| 15 000 | 1,17133 Kč | 17 569,95 Kč |
| 21 000 | 1,16738 Kč | 24 514,98 Kč |
| 30 000 | 1,14800 Kč | 34 440,00 Kč |
| 75 000 | 1,07659 Kč | 80 744,25 Kč |
| 150 000 | 0,97619 Kč | 146 428,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |










