16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8274GB1-IS1R

DigiKey Part Number
336-5554-2-ND - Tape & Reel (TR)
336-5554-1-ND - Cut Tape (CT)
336-5554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8274GB1-IS1R
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
RF Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 60ns
Pulse Width Distortion (Max)
19ns
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Current - Output High, Low
1.8A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.2V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,67000 Kč101,67 Kč
1077,38000 Kč773,80 Kč
2571,29200 Kč1 782,30 Kč
10064,61720 Kč6 461,72 Kč
25061,43232 Kč15 358,08 Kč
50059,51256 Kč29 756,28 Kč
1 00057,93276 Kč57 932,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,26530 Kč140 663,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,67000 Kč
Unit Price with VAT:123,02070 Kč