
GS61004BMRXUSA1 | |
|---|---|
DigiKey Part Number | 448-GS61004BMRXUSA1TR-ND - Tape & Reel (TR) 448-GS61004BMRXUSA1CT-ND - Cut Tape (CT) 448-GS61004BMRXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS61004BMRXUSA1 |
Description | GS61004B-MR |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 13.5A, 6V | |
Vgs(th) (Max) @ Id | 1.3V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 295 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 Kč | 116,62 Kč |
| 10 | 77,80100 Kč | 778,01 Kč |
| 100 | 55,79090 Kč | 5 579,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,98956 Kč | 12 497,39 Kč |
| 500 | 46,40514 Kč | 23 202,57 Kč |
| 750 | 44,57913 Kč | 33 434,35 Kč |
| 1 250 | 44,23127 Kč | 55 289,09 Kč |
| Unit Price without VAT: | 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 141,11020 Kč |










