GS61004B-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS61004BTRXUMA1

DigiKey Part Number
448-GS61004BTRXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS61004BTRXUMA1
Description
GS61004B-TR
Customer Reference
Detailed Description
N-Channel 100 V 45A (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
20mOhm @ 13.5A, 6V
Vgs(th) (Max) @ Id
1.3V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.01.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,23131 Kč132 693,93 Kč
Manufacturers Standard Package
Unit Price without VAT:44,23131 Kč
Unit Price with VAT:53,51989 Kč