4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8274GB1-IS1

DigiKey Part Number
336-3548-5-ND
Manufacturer
Manufacturer Product Number
SI8274GB1-IS1
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Mfr
Current - Output High, Low
1.8A, 4A
Series
Current - Peak Output
4A
Packaging
Tube
Voltage - Output Supply
4.2V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
RF Coupling
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Isolation
2500Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
150kV/µs
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
75ns, 60ns
Base Product Number
Pulse Width Distortion (Max)
19ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 307
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1078,95900 Kč789,59 Kč
4869,21854 Kč3 322,49 Kč
14464,54632 Kč9 294,67 Kč
28862,25875 Kč17 930,52 Kč
52860,59352 Kč31 993,38 Kč
1 00859,10300 Kč59 575,82 Kč
2 54457,38919 Kč145 998,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč