
TPS7B8850QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8850QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8850QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8850QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8850QKVURQ1 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, UVLO |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.575V @ 500mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 25 | 34,27800 Kč | 856,95 Kč |
| 100 | 30,68260 Kč | 3 068,26 Kč |
| 250 | 28,97080 Kč | 7 242,70 Kč |
| 500 | 28,17578 Kč | 14 087,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,19242 Kč | 65 481,05 Kč |
| 5 000 | 25,65193 Kč | 128 259,65 Kč |
| 7 500 | 25,38139 Kč | 190 360,42 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |










