New Product
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1831QDCKRQ1

DigiKey Part Number
296-TLV1831QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV1831QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV1831QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1831QDCKRQ1
Description
AUTOMOTIVE, SINGLE, HIGH-SPEED,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.005µA @ 12V
Manufacturer
Texas Instruments
Current - Output (Typ)
30mA @ 12V
Series
Current - Quiescent (Max)
100µA, 135µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
110ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
Push-Pull, Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 12V
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1024,56800 Kč245,68 Kč
2522,30720 Kč557,68 Kč
10019,81900 Kč1 981,90 Kč
25018,63312 Kč4 658,28 Kč
50017,91904 Kč8 959,52 Kč
1 00017,77327 Kč17 773,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,60438 Kč49 813,14 Kč
6 00016,24894 Kč97 493,64 Kč
9 00016,07097 Kč144 638,73 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč