
TLV9031QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9031QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9031QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9031QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031QDBVRQ1 |
Description | COMPARATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9030DBVR | Texas Instruments | 523 | 296-TLV9030DBVRCT-ND | 24,61000 Kč | Parametric Equivalent |
| TLV9031DBVR | Texas Instruments | 11 253 | 296-TLV9031DBVRCT-ND | 24,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 25 | 18,82000 Kč | 470,50 Kč |
| 100 | 16,67400 Kč | 1 667,40 Kč |
| 250 | 15,64828 Kč | 3 912,07 Kč |
| 500 | 15,03098 Kč | 7 515,49 Kč |
| 1 000 | 14,80574 Kč | 14 805,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,89484 Kč | 41 684,52 Kč |
| 6 000 | 13,58760 Kč | 81 525,60 Kč |
| 9 000 | 13,43375 Kč | 120 903,75 Kč |
| 15 000 | 13,26333 Kč | 198 949,95 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |








