New Product
Comparator with Voltage Reference Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3511QDCKRQ1

DigiKey Part Number
296-TLV3511QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV3511QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV3511QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3511QDCKRQ1
Description
AUTOMOTIVE 6NS COMPARATOR WITH R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
85mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2mA
Series
CMRR, PSRR (Typ)
80dB CMRR, 93dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
10ns (Typ)
Part Status
Active
Hysteresis
3.5mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input Offset (Max)
5mV @ 5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
0.001µA @ 5V
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1032,18000 Kč321,80 Kč
2529,31440 Kč732,86 Kč
10026,17570 Kč2 617,57 Kč
25024,67872 Kč6 169,68 Kč
50023,83616 Kč11 918,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,11357 Kč66 340,71 Kč
6 00021,66424 Kč129 985,44 Kč
9 00021,43927 Kč192 953,43 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč