Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount DFN2020D-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount DFN2020D-6
Automotive DFN Packages
Introducing Automotive DFN packages

PBSS4160PANPSX

DigiKey Part Number
1727-2515-2-ND - Tape & Reel (TR)
1727-2515-1-ND - Cut Tape (CT)
1727-2515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4160PANPSX
Description
TRANS NPN/PNP 60V 1A DFN2020D-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount DFN2020D-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
120mV @ 50mA, 500mA / 340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 2V / 120 @ 500mA, 2V
Power - Max
370mW
Frequency - Transition
175MHz, 125MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,89000 Kč98,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč