
ZXTP56060FDBQ-7 | |
|---|---|
DigiKey Part Number | ZXTP56060FDBQ-7DITR-ND - Tape & Reel (TR) ZXTP56060FDBQ-7DICT-ND - Cut Tape (CT) ZXTP56060FDBQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP56060FDBQ-7 |
Description | TRANS 2PNP 60V 2A U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 2A 510mW Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 100mA, 2V | |
Power - Max | 510mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 500 | 4,71028 Kč | 2 355,14 Kč |
| 1 000 | 4,23404 Kč | 4 234,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62838 Kč | 10 885,14 Kč |
| 6 000 | 3,32332 Kč | 19 939,92 Kč |
| 9 000 | 3,16785 Kč | 28 510,65 Kč |
| 15 000 | 2,99314 Kč | 44 897,10 Kč |
| 21 000 | 2,88968 Kč | 60 683,28 Kč |
| 30 000 | 2,78915 Kč | 83 674,50 Kč |
| 75 000 | 2,75599 Kč | 206 699,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





