Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 405mW Surface Mount U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP56020FDBQ-7

DigiKey Part Number
ZXTP56020FDBQ-7DITR-ND - Tape & Reel (TR)
ZXTP56020FDBQ-7DICT-ND - Cut Tape (CT)
ZXTP56020FDBQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP56020FDBQ-7
Description
TRANS 2PNP 20V 2A U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 2A 405mW Surface Mount U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
390mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 2V
Power - Max
405mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,69600 Kč116,96 Kč
1007,59710 Kč759,71 Kč
5005,82820 Kč2 914,10 Kč
1 0005,25832 Kč5 258,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53368 Kč13 601,04 Kč
6 0004,16877 Kč25 012,62 Kč
9 0003,98288 Kč35 845,92 Kč
15 0003,77398 Kč56 609,70 Kč
21 0003,65029 Kč76 656,09 Kč
30 0003,60903 Kč108 270,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč