
DXTP3C100PD-13 | |
|---|---|
DigiKey Part Number | 31-DXTP3C100PD-13TR-ND - Tape & Reel (TR) 31-DXTP3C100PD-13CT-ND - Cut Tape (CT) 31-DXTP3C100PD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP3C100PD-13 |
Description | TRANS 2PNP 100V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100V 3A 100MHz 1.76W Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 325mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 500mA, 10V | |
Power - Max | 1.76W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 8,78980 Kč | 878,98 Kč |
| 500 | 6,78068 Kč | 3 390,34 Kč |
| 1 000 | 6,13352 Kč | 6 133,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43277 Kč | 13 581,92 Kč |
| 5 000 | 4,99946 Kč | 24 997,30 Kč |
| 7 500 | 4,77870 Kč | 35 840,25 Kč |
| 12 500 | 4,53065 Kč | 56 633,12 Kč |
| 17 500 | 4,38378 Kč | 76 716,15 Kč |
| 25 000 | 4,36496 Kč | 109 124,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



