
DSS4160FDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DSS4160FDBQ-7-ND |
Manufacturer | |
Manufacturer Product Number | DSS4160FDBQ-7 |
Description | TRANS 2NPN 60V 1A U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 405mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 100mA, 2V | |
Power - Max | 405mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| 500 | 6,45352 Kč | 3 226,76 Kč |
| 1 000 | 5,83261 Kč | 5 832,61 Kč |
| 3 000 | 5,04358 Kč | 15 130,74 Kč |
| 6 000 | 4,64623 Kč | 27 877,38 Kč |
| 12 000 | 4,31220 Kč | 51 746,40 Kč |
| 51 000 | 4,10248 Kč | 209 226,48 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




