
DSS45160FDB-7 | |
|---|---|
DigiKey Part Number | DSS45160FDB-7DITR-ND - Tape & Reel (TR) DSS45160FDB-7DICT-ND - Cut Tape (CT) DSS45160FDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS45160FDB-7 |
Description | TRANS NPN/PNP 60V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 65MHz 405mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 50mA, 1A / 550mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V / 120 @ 500mA, 2V | |
Power - Max | 405mW | |
Frequency - Transition | 175MHz, 65MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 100 | 8,05270 Kč | 805,27 Kč |
| 500 | 6,17804 Kč | 3 089,02 Kč |
| 1 000 | 5,57371 Kč | 5 573,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80574 Kč | 14 417,22 Kč |
| 6 000 | 4,41889 Kč | 26 513,34 Kč |
| 9 000 | 4,22183 Kč | 37 996,47 Kč |
| 15 000 | 4,00040 Kč | 60 006,00 Kč |
| 21 000 | 3,86928 Kč | 81 254,88 Kč |
| 30 000 | 3,74187 Kč | 112 256,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






