


SDM1U100S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM1U100S1FQ-7TR-ND - Tape & Reel (TR) 31-SDM1U100S1FQ-7CT-ND - Cut Tape (CT) 31-SDM1U100S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1U100S1FQ-7 |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 250 | 2,68020 Kč | 670,05 Kč |
| 500 | 2,54076 Kč | 1 270,38 Kč |
| 1 000 | 2,42611 Kč | 2 426,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94077 Kč | 8 822,31 Kč |
| 6 000 | 2,67984 Kč | 16 079,04 Kč |
| 9 000 | 2,54687 Kč | 22 921,83 Kč |
| 15 000 | 2,39740 Kč | 35 961,00 Kč |
| 21 000 | 2,30888 Kč | 48 486,48 Kč |
| 30 000 | 2,22286 Kč | 66 685,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


