


BAS40LTH-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40LTH-HG3-08TR-ND - Tape & Reel (TR) 112-BAS40LTH-HG3-08CT-ND - Cut Tape (CT) 112-BAS40LTH-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LTH-HG3-08 |
Description | DIODE SCHOTT 40V 200MA DFN10062A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2.9pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 2,09550 Kč | 209,55 Kč |
| 500 | 1,53976 Kč | 769,88 Kč |
| 1 000 | 1,22585 Kč | 1 225,85 Kč |
| 2 000 | 1,17846 Kč | 2 356,92 Kč |
| 5 000 | 1,04317 Kč | 5 215,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67323 Kč | 6 732,30 Kč |
| 20 000 | 0,64573 Kč | 12 914,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |











