


BAS40LTH-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40LTH-G3-08TR-ND - Tape & Reel (TR) 112-BAS40LTH-G3-08CT-ND - Cut Tape (CT) 112-BAS40LTH-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LTH-G3-08 |
Description | DIODE SCHOTT 40V 200MA DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BAS40LTH-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2.9pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| 2 000 | 1,60404 Kč | 3 208,08 Kč |
| 5 000 | 1,39141 Kč | 6 957,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25973 Kč | 12 597,30 Kč |
| 20 000 | 1,14893 Kč | 22 978,60 Kč |
| 30 000 | 1,09246 Kč | 32 773,80 Kč |
| 50 000 | 1,02898 Kč | 51 449,00 Kč |
| 70 000 | 0,99139 Kč | 69 397,30 Kč |
| 100 000 | 0,95485 Kč | 95 485,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









