N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6040SE-13

DigiKey Part Number
31-DMN6040SE-13TR-ND - Tape & Reel (TR)
31-DMN6040SE-13CT-ND - Cut Tape (CT)
31-DMN6040SE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SE-13
Description
MOSFET BVDSS: 41V 60V SOT223 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,91900 Kč109,19 Kč
1007,06370 Kč706,37 Kč
5005,40446 Kč2 702,23 Kč
1 0004,86944 Kč4 869,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,16113 Kč10 402,83 Kč
5 0003,81340 Kč19 067,00 Kč
7 5003,63624 Kč27 271,80 Kč
12 5003,43714 Kč42 964,25 Kč
17 5003,31923 Kč58 086,53 Kč
25 0003,28094 Kč82 023,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč