
TPS3803-01QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-16960-2-ND - Tape & Reel (TR) 296-16960-1-ND - Cut Tape (CT) 296-16960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01QDCKRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,71857 Kč | 32 155,71 Kč |
| 6 000 | 10,46988 Kč | 62 819,28 Kč |
| 9 000 | 10,34534 Kč | 93 108,06 Kč |
| 15 000 | 10,20732 Kč | 153 109,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 250 | 11,78408 Kč | 2 946,02 Kč |
| 500 | 11,29902 Kč | 5 649,51 Kč |
| 1 000 | 10,89985 Kč | 10 899,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 100 | 12,96630 Kč | 1 296,63 Kč |
| 250 | 12,13768 Kč | 3 034,42 Kč |
| 500 | 11,63836 Kč | 5 819,18 Kč |
| 1 000 | 11,34081 Kč | 11 340,81 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




