SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V35PW45HM3/I

DigiKey Part Number
V35PW45HM3/IGITR-ND - Tape & Reel (TR)
V35PW45HM3/IGICT-ND - Cut Tape (CT)
V35PW45HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PW45HM3/I
Description
DIODE SCHOTTKY 45V 35A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V35PW45HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Capacitance @ Vr, F
4230pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1025,40700 Kč254,07 Kč
10017,11150 Kč1 711,15 Kč
50013,55662 Kč6 778,31 Kč
1 00012,56054 Kč12 560,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50010,51934 Kč47 337,03 Kč
9 00010,26188 Kč92 356,92 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč