BAS40-06-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18 590
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 995
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,19181 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10952 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1 602 353
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 807
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,07692 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 689
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14 512
Unit Price: 12,63000 Kč
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-G3-18

DigiKey Part Number
BAS40-06-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-06-G3-18
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,25795 Kč12 579,50 Kč
20 0001,14878 Kč22 975,60 Kč
30 0001,09314 Kč32 794,20 Kč
50 0001,03062 Kč51 531,00 Kč
70 0000,99359 Kč69 551,30 Kč
100 0000,95760 Kč95 760,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25795 Kč
Unit Price with VAT:1,52212 Kč