


BAS40-06HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS40-06HE3-TPTR-ND - Tape & Reel (TR) 353-BAS40-06HE3-TPCT-ND - Cut Tape (CT) 353-BAS40-06HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HE3-TP |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 500 | 1,65464 Kč | 827,32 Kč |
| 1 000 | 1,46293 Kč | 1 462,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30965 Kč | 3 928,95 Kč |
| 6 000 | 1,09456 Kč | 6 567,36 Kč |
| 9 000 | 0,86778 Kč | 7 810,02 Kč |
| 15 000 | 0,86263 Kč | 12 939,45 Kč |
| 21 000 | 0,85953 Kč | 18 050,13 Kč |
| 30 000 | 0,85649 Kč | 25 694,70 Kč |
| 75 000 | 0,78844 Kč | 59 133,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

