SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-HE3_A-18

DigiKey Part Number
112-BAS40-06-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BAS40-06-HE3_A-18
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature - Junction
125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,10952 Kč11 095,20 Kč
20 0001,01099 Kč20 219,80 Kč
30 0000,96077 Kč28 823,10 Kč
50 0000,90432 Kč45 216,00 Kč
70 0000,87090 Kč60 963,00 Kč
100 0000,83840 Kč83 840,00 Kč
250 0000,78938 Kč197 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10952 Kč
Unit Price with VAT:1,34252 Kč