BAS170WS-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,55297 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS170WS-HE3-08

DigiKey Part Number
112-BAS170WS-HE3-08TR-ND - Tape & Reel (TR)
112-BAS170WS-HE3-08CT-ND - Cut Tape (CT)
112-BAS170WS-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS170WS-HE3-08
Description
DIODE SCHOTTKY 70V 70MA SOD323
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types