BA157GP-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,42050 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 626
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 278
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 412
Unit Price: 14,52000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 128
Unit Price: 11,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35 063
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 13 213
Unit Price: 4,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,55879 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,65130 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89985 Kč
Datasheet

Similar


onsemi
In Stock: 31 770
Unit Price: 3,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 378
Unit Price: 90,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 538
Unit Price: 33,68000 Kč
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA157GP-E3/54

DigiKey Part Number
BA157GP-E3/54GITR-ND - Tape & Reel (TR)
BA157GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA157GP-E3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,12500 Kč81,25 Kč
1006,44340 Kč644,34 Kč
5004,91180 Kč2 455,90 Kč
1 0004,41818 Kč4 418,18 Kč
2 0004,02708 Kč8 054,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5003,56353 Kč19 599,42 Kč
11 0002,90490 Kč31 953,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč