
D4G-T | |
|---|---|
DigiKey Part Number | D4G-TDITR-ND - Tape & Reel (TR) D4G-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4G-T |
Description | DIODE STANDARD 400V 1A T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D4G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| 2 000 | 1,58441 Kč | 3 168,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37398 Kč | 6 869,90 Kč |
| 10 000 | 1,24369 Kč | 12 436,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 25 000 | 1,10258 Kč | 27 564,50 Kč |
| 35 000 | 1,05835 Kč | 37 042,25 Kč |
| 50 000 | 1,01534 Kč | 50 767,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

