
1N4936RLG | |
|---|---|
DigiKey Part Number | 1N4936RLGOSTR-ND - Tape & Reel (TR) 1N4936RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936RLG |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 500 | 1,72688 Kč | 863,44 Kč |
| 1 000 | 1,52592 Kč | 1 525,92 Kč |
| 2 000 | 1,35605 Kč | 2 712,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08509 Kč | 5 425,45 Kč |
| 10 000 | 0,97947 Kč | 9 794,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

