1N4936G-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 474
Unit Price: 1,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,66596 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23467 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02157 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02157 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48 015
Unit Price: 0,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 481
Unit Price: 0,48000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54 250
Unit Price: 0,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 711
Unit Price: 0,50000 Kč
Datasheet

Similar


onsemi
In Stock: 31 946
Unit Price: 0,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36 227
Unit Price: 1,12000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 041
Unit Price: 1,12000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9 516
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 210 372
Unit Price: 0,19000 Kč
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4936G-T

DigiKey Part Number
1N4936G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4936G-T
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4936G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,55494 Kč7 774,70 Kč
10 0001,41323 Kč14 132,30 Kč
15 0001,34100 Kč20 115,00 Kč
25 0001,25980 Kč31 495,00 Kč
35 0001,21171 Kč42 409,85 Kč
50 0001,16497 Kč58 248,50 Kč
125 0001,10240 Kč137 800,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,55494 Kč
Unit Price with VAT:1,88148 Kč