Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004-E3/73

DigiKey Part Number
112-1N4004-E3/73CT-ND - Cut Tape (CT)
112-1N4004-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004-E3/73
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4004-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,18100 Kč71,81 Kč
1004,55870 Kč455,87 Kč
5003,42352 Kč1 711,76 Kč
1 0003,05710 Kč3 057,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0002,59066 Kč7 771,98 Kč
6 0002,35556 Kč14 133,36 Kč
9 0002,23570 Kč20 121,30 Kč
15 0002,10098 Kč31 514,70 Kč
21 0002,02119 Kč42 444,99 Kč
30 0001,94363 Kč58 308,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč