
UF1004-T | |
|---|---|
DigiKey Part Number | UF1004DITR-ND - Tape & Reel (TR) UF1004DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1004-T |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1004-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,01132 Kč | 3 011,32 Kč |
| 2 000 | 2,70643 Kč | 5 412,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37597 Kč | 11 879,85 Kč |
| 10 000 | 2,17153 Kč | 21 715,30 Kč |
| 15 000 | 2,06737 Kč | 31 010,55 Kč |
| 25 000 | 1,95029 Kč | 48 757,25 Kč |
| 35 000 | 1,88096 Kč | 65 833,60 Kč |
| 50 000 | 1,81359 Kč | 90 679,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






