
B120-E3/5AT | |
|---|---|
DigiKey Part Number | B120-E3/5ATGITR-ND - Tape & Reel (TR) B120-E3/5ATGICT-ND - Cut Tape (CT) B120-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120-E3/5AT |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA120ET3G | onsemi | 3 172 | MBRA120ET3GOSCT-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67680 Kč | 367,68 Kč |
| 500 | 2,74208 Kč | 1 371,04 Kč |
| 1 000 | 2,43988 Kč | 2 439,88 Kč |
| 2 000 | 2,18524 Kč | 4 370,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,80581 Kč | 13 543,57 Kč |
| 15 000 | 1,65144 Kč | 24 771,60 Kč |
| 22 500 | 1,57276 Kč | 35 387,10 Kč |
| 37 500 | 1,48436 Kč | 55 663,50 Kč |
| 52 500 | 1,43200 Kč | 75 180,00 Kč |
| 75 000 | 1,38112 Kč | 103 584,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











