
5KP150A-E3/54 | |
---|---|
DigiKey Part Number | 5KP150A-E3/54GITR-ND - Tape & Reel (TR) 5KP150A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP150A-E3/54 |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,24000 Kč | 41,24 Kč |
10 | 35,61900 Kč | 356,19 Kč |
100 | 27,28730 Kč | 2 728,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 21,03830 Kč | 16 830,64 Kč |
1 600 | 20,93428 Kč | 33 494,85 Kč |
2 400 | 20,93155 Kč | 50 235,72 Kč |
Unit Price without VAT: | 41,24000 Kč |
---|---|
Unit Price with VAT: | 49,90040 Kč |